455-00088

Ezurio
239-455-00088
455-00088

製造商:

說明:
閘道 Sentrius IG60-BL654-LTE Bluetooth 5 & LTE Wireless IoT Gateway - Laird Linux Software Build (Microchip SAMA5D36 nRF52840)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
數量超過7會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,832.99 HK$3,832.99

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: 閘道
RoHS:  
SAMA5D36
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
10 Mb/s, 100 Mb/s, 1 Gb/s
1 MicroSD, 1 USB
Ethernet, USB
9 V
30 V
- 30 C
+ 60 C
Bulk
品牌: Ezurio
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: Laird Linux software
尺寸: 85 mm x 22 mm x 100 mm
閃光: 512 MB
存儲類型: LPDDR
產品類型: Gateways
協議 - 藍牙、BLE (802.15.1): Bluetooth 5
協議 - WiFi (802.11): 802.11ac
隨機存儲器: 256 MB
系列: Sentrius IG60-BL654 Series
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
公司名稱: Sentrius
每件重量: 416 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Sentrius™ IG60-BL654-LTE Wireless IoT Gateway

Ezurio Sentrius™ IG60-BL654-LTE Wireless IoT Gateway brings industrial wireless and IoT capabilities into one unique solution. Based on the 60-Series SoM and BL654 BLUETOOTH® Module, the IG60-BL654-LTE provides full Bluetooth 5 and Wi-Fi® 802.11ac Wave 2 with 2x2 MIMO. The Gemalto Cinterion® PLS62-W wireless module delivers highly efficient multi-band Cat 1 LTE with seamless fallback to 3G and 2G. Dual-Ethernet and USB are included for additional connectivity and a microSD slot is provided for external storage. Using the IG60-BL654-LTE Wireless IoT Gateway, users can capture data from Bluetooth 5 sensors, add cloud-managed edge intelligence, and send it to the cloud with Wi-Fi and global LTE Cat 1 wireless connectivity.

Sentrius™ IG60-SERIAL-LTE Wireless IoT Gateway

Ezurio Sentrius™ IG60-SERIAL-LTE Wireless IoT Gateway brings industrial wireless and IoT capabilities into one unique solution. Based on the Ezurio 60-Series SoM, the IG60-SERIAL-LTE features serial (RS232/422/485), BLUETOOTH® 4.2, and Wi-Fi® 802.11ac Wave 2 with 2x2 MIMO. The Gemalto Cinterion® PLS62-W wireless module delivers highly efficient multi-band Cat 1 LTE connectivity with seamless fallback to 3G and 2G. Dual-Ethernet and USB are included for additional connectivity and a microSD slot is provided for external storage. Using the IG60-BL654-LTE Wireless IoT Gateway, users can capture data from legacy serial industrial devices, add cloud-managed edge intelligence, and send it to the cloud with Wi-Fi and global LTE Cat 1 wireless connectivity.