RM-5800-2J-XE

Doodle Labs
332-RM-5800-2J-XE
RM-5800-2J-XE

製造商:

說明:
路由器 Smart Radio: 5 GHz Xtreme - External

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$14,672.70 HK$14,672.70

商品屬性 屬性值 選擇屬性
Doodle Labs
產品類型: 路由器
RoHS:  
Smart Radios
MIPS 24K
5.725 GHz to 5.875 GHz
100 Mb/s
2 Port
UART, USB
5.5 VDC
32 VDC
- 40 C
+ 85 C
品牌: Doodle Labs
組裝國家: Not Available
擴散國: Not Available
原產國: SG
尺寸: 148 mm x 137 mm x 58 mm
閃光: 32 MB
IP額定值: IP67
存儲類型: DDR2
功率消耗: 2.5 W, 10 W
產品類型: Routers
隨機存儲器: 64 MB
安全性: GRE, L2TP, STP, VPN
原廠包裝數量: 20
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620020
ECCN:
5A992.C

Mesh Rider® Legacy Radios

Doodle Labs Mesh Rider® Legacy Radios are advanced Multiple-Input and Multiple-Output (MIMO) mesh routers for easy plug-and-play integration. These radios utilize patented Mesh Rider technology with state-of-the-art RF and networking capabilities for faster and more reliable communication. The radios can carry out all bi-directional communication in a single high-speed broadband RF channel. In form-factor compatible models, these radios are available in frequency bands between 100MHz and 6GHz. These radios feature adaptive radio modulations from BPSK up to 64QAM with continuous per-packet optimization to maximize link performance in dynamic environments. These radios also offer long-range transmission greater than 100km, high throughput of up to 100Mbps, exceptional multipath, and NrLOS MIMO performance.