SW-108

Brainboxes
360-SW-108
SW-108

製造商:

說明:
非託管型乙太網絡交換機 Embedded Industrial 8 Port 10/100 Ethernet Switch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1
可立即送貨
在途量:
10
預期13/3/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,074.19 HK$1,074.19

商品屬性 屬性值 選擇屬性
Brainboxes
產品類型: 非託管型乙太網絡交換機
RoHS:  
8 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
5 V
30 V
- 40 C
+ 80 C
1.5 W
50 mA
95 mm x 90 mm x 20 mm
品牌: Brainboxes
組裝國家: Not Available
擴散國: Not Available
原產國: GB
產品類型: Unmanaged Ethernet Switches
系列: SW
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
公司名稱: brainboxes
每件重量: 113.398 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517623200
USHTS:
8517620020
ECCN:
5A991.b

Industrial Ethernet Switches

Brainboxes Industrial Ethernet Switches are unmanaged Ethernet switches equipped with up to eight fast Ethernet ports. These plug-and-play devices do not require any software and are offered in industrial, industrial hardened, and industrial embeddable configurations. The switches are 5V to 30V dual redundant power input capable, meaning they can be powered from USB or from a 24V factory floor. When using dual power supplies, the switch will automatically pick the stronger power source to guarantee uninterrupted operation. Brainboxes Industrial Ethernet Switches feature DIN-rail and wall-mount variants and have a non-conducting polyamide casing for safe installation. The hardened switches offer a tough metal case with an integral DIN-rail mount with grounding connection. The embedded modules are uncased for embedded applications, with mounting holes that are connected to functional earth for grounding.