ED-516

Brainboxes
360-ED-516
ED-516

製造商:

說明:
乙太網模組 Ethernet to 16 Digital Inputs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
5
2
待付運
3
預期15/4/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,307.03 HK$2,307.03

商品屬性 屬性值 選擇屬性
Brainboxes
產品類型: 乙太網模組
RoHS:  
Ethernet to Digital I/Os
1 x RJ45, 16 x Digital IO
10 Mb/s, 100 Mb/s
DIO, Ethernet
5 V
30 V
- 40 C
+ 80 C
品牌: Brainboxes
組裝國家: Not Available
擴散國: Not Available
原產國: GB
尺寸: 129 mm x 102 mm x 23 mm
運作供電電流: 100 mA
功率消耗: 2.5 W
產品類型: Ethernet Modules
系列: ED
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
公司名稱: brainboxes
每件重量: 226.796 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471800000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Ethernet Remote IO

Brainboxes Ethernet Remote IO devices are available as digital IO, analog IO, relay, and thermocouple, controlled over Ethernet using a range of protocols, and in industrial and commercial/light industrial form factors. These remote IO modules feature a suite of software application programming interfaces (API), including for Visual Basic, C#, and C++, which allows them to be controlled and monitored over the local network or internet as a web relay or Ethernet relay switch. Brainboxes Ethernet Remote IO devices provide a wide variety of functionality, enabling the automation of a broad range of tasks in process control, data collection, food preparation, packaging, warehousing, and industrial manufacturing by connecting real-world field devices over Ethernet to a controller PC.