MTS2648-6X-B

Hirschmann
566-MTS2648-6X-B
MTS2648-6X-B

製造商:

說明:
託管型乙太網絡交換機 48 FE/GE TX, 6 1/10G SFP+ slots, fixed single power supply, basic software

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$33,941.78 HK$33,941.78

商品屬性 屬性值 選擇屬性
Hirschmann
產品類型: 託管型乙太網絡交換機
RoHS:  
100 VAC
240 VAC
- 10 C
+ 55 C
75 W
442 mm x 320 mm x 44.2 mm
品牌: Hirschmann
產品: Ethernet Switches
產品類型: Managed Ethernet Switches
系列: MTS2600 Solution
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
零件號別名: 942999839
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

IT MAMMUTHUS Enterprise Managed Switches

Hirschmann IT MAMMUTHUS Enterprise Managed Switches provide a comprehensive solution for industrial Ethernet networks. These high-performance enterprise Ethernet switches offer a reliable, secure, and powerful solution for IT/OT convergence applications across multiple industries. These devices are designed to seamlessly integrate both IT and OT networks without relying on equipment from traditional IT manufacturers. Their advanced features, including Layer 2 and Layer 3 capabilities, make them ideal for IT/OT convergence and Industry 4.0 initiatives.