EKI-5629CI-AE

Advantech
923-EKI-5629CI-AE
EKI-5629CI-AE

製造商:

說明:
託管型乙太網絡交換機 ProView,8+2G Combo Gigabit Ind. Switch,-

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,244.36 HK$5,244.36

商品屬性 屬性值 選擇屬性
Advantech
產品類型: 託管型乙太網絡交換機
RoHS:  
8 x RJ45, 2 x RJ45/SFP Combo
1 Gb/s
Ethernet, SFP
12 V
48 V
- 40 C
+ 75 C
5.8 W
152 mm x 105 mm x 74 mm
品牌: Advantech
描述/功能: 8 port 10/100Mbps + 2-port GbE combo lite-managed ethernet switch
產品類型: Managed Ethernet Switches
系列: EKI-5629CI
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
每件重量: 800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
MXHTS:
8542399901
ECCN:
5A991.b

EKI-5626C/CI & 5629C/CI Ethernet ProView Switches

Advantech EKI-5626C/CI and 5629C/CI Ethernet ProView Switches are suitable for process control and IT networking management. These switches use Modbus/Transmission control Protocol (TCP) to communicate and allow full read control over the devices. The transmission speed of these switches is 10/100Mbps for ethernet, 10/100/1000Mbps for gigabit copper, and up to 1000Mbps for gigabit fiber. The operating temperature ranges of these switches are -10°C to 60°C (EKI-5629C/EKI-5626C) and -40°C to 75°C (EKI-5629CI/EKI-5626CI). The EKI-5626C/CI and 5629C/CI switches offer port-based Quality of Service (QoS) for deterministic data transmission. These ethernet switches feature IP30 metal shells with solid mounting kits and offer DIN-rail and wall mounting options.