ADAM-6717-A

Advantech
923-ADAM-6717-A
ADAM-6717-A

製造商:

說明:
閘道 8AI/5DI/4DO IoT I/O Gateway with Node-RE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 46

庫存:
46 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,703.11 HK$3,703.11

商品屬性 屬性值 選擇屬性
Advantech
產品類型: 閘道
Compact Intelligent Gateways
ARM Cortex A8
1 GHz
100 Mb/s
2 RS-485, 2 RJ-45, 1 USB
LAN, Serial, USB
24 V
24 V
- 40 C
+ 70 C
品牌: Advantech
組裝國家: Not Available
擴散國: Not Available
原產國: TW
閃光: 512 MB
存儲類型: DDR3L
運作供電電流: 20 mA
產品類型: Gateways
隨機存儲器: 512 MB
安全性: Without Security
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
每件重量: 250 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ADAM-6700小巧智能網關

Advantech ADAM-6700小巧智能網關是一種前沿小巧網關,提供基於Linux網關尺寸的整合式解決方案。這些網關具有兩個版本:具有類比輸入的ADAM-6717和具有數碼I/O的ADAM-6750。ADAM-6700網關具有Cortex®-A8 32位元1GHz CPU和Linux開放平台。這些網關可使用C語言API和Node-RED(圖形編程設計環境)編程。Advantech ADAM-6700網關具有雲端/數據庫存取及邊緣網關分析功能。

Data Acquisition (DAQ) & Control Solutions

Advantech Data Acquisition (DAQ) and Contol Solutions offer a wide range of I/O devices with various interfaces and functions based on PC technology. These include legacy Industry Standard Architecture (ISA) to modern USB and signal-conditioning to graphical software tools. The Advantech DAQ and control solutions have a broad selection of form factors for all DAQ requirements. These solutions incorporate USB DAQ modules, DAQ cards, COM solutions, and DAQ gateways and computers. The DAQ and control solutions are reliable, accurate, affordable, and suitable for many industrial automation applications such as Test and Measurement (T&M). These solutions also suit laboratory applications such as machine automation and production testing, monitoring, and control.