MIKROE-3327

Mikroe
932-MIKROE-3327
MIKROE-3327

製造商:

說明:
觸摸傳感器開發工具 Button PLAY click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$205.50 HK$205.50

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 觸摸傳感器開發工具
RoHS:  
Add-On Boards
Capacitive Touch Sensor
CTHS15CIC05ARROW
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
產品類型: Touch Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 26 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc. 

MIKROE-3227 Button Play Click

Mikroe MIKROE-3227 Button Play Click is an integrated board that is designed on CTHS15CIC05ARROW capacitive touch sensor display. Based on advanced capacitive touch sensing technology, the button play click enables touch sensing even with wet hands or gloves. The button play click integrates a capacitive touch sensor display as a button with a green backlit arrow icon. This click board can be extensively used for building various stylized and visually appealing interfaces.