ATMXT449TDAT-I2C-PCB

Microchip Technology
579-ATMXT449TDATI2CP
ATMXT449TDAT-I2C-PCB

製造商:

說明:
觸摸傳感器開發工具 Development PCB

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,290.83 HK$2,290.83

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 觸摸傳感器開發工具
RoHS:  
Development Kits
Touch Sensor
ATMXT449T-A
品牌: Microchip Technology
產品類型: Touch Sensor Development Tools
系列: ATMXT
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

ATMXT449T Touchscreen Controllers

Microchip Technology ATMXT449T Touchscreen Controllers are designed with maXTouch® adaptive sensing technology to deliver unparalleled touch features and a robust user experience. These ATMXT449T controllers feature support for up to 16 concurrent touches, I2C or SPI serial interface, Capacitive Touch Engine (CTE), and superior moisture performance. The ATMXT449T touchscreen controllers can accurately measure, classify, and track multiple fingers touches in the shortest response time. The CTE can eradicate parasitic capacitance on the receiver input lines by using an optimal measurement approach.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

mXT225T-AT Evaluation Boards

Microchip Technology mXT225T-AT Evaluation Boards are designed to evaluate maXTouch 224-node touchscreen controllers. This Microchip Technology mXT225T-AT evaluation board comes with an I2C interface that connects to the I2C slave interface on the maXTouch touchscreen controller.

ATMXT641TD Evaluation Boards

Microchip Technology ATMXT641TD Evaluation Boards are designed to evaluate maXTouch 640-node touchscreen controllers. These Microchip Technology ATMXT641TD evaluation boards communicate with the maXTouch touchscreen controllers via an I2C serial interface.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。