SEK-SHT45-AD1B-Sensors

Sensirion
403-SEKSHT45AD1BSENS
SEK-SHT45-AD1B-Sensors

製造商:

說明:
溫度感測器開發工具 Evaluation Kit for Ultra-High Accuracy Digital Humidity & Temperature Sensor with 1.0%RH and 0.1C tolerances and 1.08 ... 3.6 V supply voltage. Integrated high-power heater, on-chip protection options availabel, NIST tracable.

庫存量: 41

庫存:
41
可立即送貨
在途量:
36
預期11/3/2026
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$372.12 HK$372.12

商品屬性 屬性值 選擇屬性
Sensirion
產品類型: 溫度感測器開發工具
RoHS:  
Evaluation Kits
Bulk
品牌: Sensirion
產品類型: Temperature Sensor Development Tools
系列: SHT45
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 3.000.730
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9025801000
ECCN:
EAR99

SEK-SHT45 Temperature Sensor Development Tools

Sensirion SEK-SHT45 Temperature Sensor Development Tools is an evaluation kit for the SHT45 Ultra-High Accuracy Digital Humidity and Temperature Sensors. These sensors feature a 1.0%RH, 0.1°C tolerances, and 1.08V to 3.6V supply voltage. Integrated high-power heater and on-chip protection options are available, NIST traceable.