MIKROE-3437

Mikroe
932-MIKROE-3437
MIKROE-3437

製造商:

說明:
溫度感測器開發工具 Temp-Log 6 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$139.74 HK$139.74

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 溫度感測器開發工具
RoHS:  
Add-On Boards
Temperature Sensor
MAX6642
3.3 V, 5 V
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
產品類型: Temperature Sensor Development Tools
系列: Sensors-Temperature-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 25.292 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3437 Temp-Log 6 Click Board™

Mikroe MIKROE-3437 Temp-Log 6 Click Board™ is a temperature sensing click board designed for monitoring the temperature of CPU, GPU or FPGA, and remote PN junction. This click board operates with MAX6642, a designed IC that measures its die temperature. The temp-log 6-click board features ALARM thresholds, a dedicated ALARM interrupt pin, dual-zone thermal monitoring, high measurement accuracy, and repeatability. This click board uses the I2C interface to communicate with the host MCU.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。