MIKROE-3415

Mikroe
932-MIKROE-3415
MIKROE-3415

製造商:

說明:
溫度感測器開發工具 Thermostat 2 Click

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$150.92 HK$150.92

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 溫度感測器開發工具
RoHS:  
Add-On Boards
Thermostat Sensor
DS1820
3.3 V, 5 V
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
產品類型: Temperature Sensor Development Tools
系列: Sensors-Thermal-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3415 Thermostat 2 Click

Mikroe MIKROE-3415 Thermostat 2 Click is designed to use with temperature sensors that are based on the DS1820 sensor design. This Mikroe DS1820 sensor comes in a 3-pin package with the 1-wire® communication interface. The thermostat 2 click incorporates a 3-pole terminal and a 3-pin female socket. The sensor can be connected either over the terminal or directly into the socket. This click features onboard Omron G6D PCB power relay that is able to open or close an electric circuit. The thermostat 2 click provides overvoltage and backEMF protection and LED indication. Typical applications include home appliances, air conditioners, cooling fans, and small heaters.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。