MIKROE-3263

Mikroe
932-MIKROE-3263
MIKROE-3263

製造商:

說明:
溫度感測器開發工具 Temp&Hum 8 Click

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$251.53 HK$251.53

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 溫度感測器開發工具
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
SHT21
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Temperature Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3263 Temp&Hum 8 Click

Mikroe MIKROE-3263 Temp&Hum 8 Click is based on the Sensirion SHT21 sensor that measures temperature and humidity. This click employs the I2C interface and features pull-up resistors on the I2C lines. Mikroe Temp&Hum 8 click provides a programmable resolution from 8 bits up to 14 bits. This click comes in a package that also includes mikroSDK™ software and a library with all the functions. The SHT21 sensor features high accuracy, good linearity, proven reliability, and long-term stability. This SHT21 sensor allows down to ±2% relative humidity tolerance (RH) and ±0.3% thermal tolerance. Typical applications include weather stations, environmental data collection, and IoT.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。