MIKROE-3332

Mikroe
932-MIKROE-3332
MIKROE-3332

製造商:

說明:
壓力感測器開發工具 Diff Press Click

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$501.42 HK$501.42

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 壓力感測器開發工具
RoHS:  
Add-On Boards
Altitude, Pressure Sensor
MPXV7007DP
3.3 V, 5 V
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
產品類型: Pressure Sensor Development Tools
系列: Sensors-Pressure-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 27.560 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3332 Diff Press Click

Mikore MIKROE-3332 Diff Press Click is an accurate pressure sensor Click board™ capable of measuring differential pressure. This Mikore Diff Press Click integrates MPXV7007DP, a monolithic differential pressure sensor with a piezo-resistive MEMS sensing element. This sensor, in combination with the integrated electronic components, achieves a high degree of linearity and low drift over temperature. The sensor outputs an analog voltage linearly dependent on the applied pressure. This voltage is digitized by an accurate Analog-to-Digital Converter (ADC) and delivered over the I2C interface. The MIKROE-3332 Diff Press Click provides an ideal solution for monitoring pressure in different kinds of HVAC applications, hospital beds, respiratory systems, and process control.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

MIKROE-3338 Pressure 8 Click

Mikroe MIKROE-3338 Pressure 8 Click is an accurate and fully calibrated pressure sensor equipped with the MPR series integrated piezoresistive silicon pressure sensor IC. This sensor offers low power consumption, high resolution of the output data (24-bit), stainless steel housing, compatibility with various liquid media, and high accuracy. The most distinctive feature of this sensor is its high accuracy and ability to output compensated 24-bit data over the I2C interface. The MIKROE-3338 Pressure 8 Click is the perfect tool for developing pressure-based applications, including humidifiers, washing and dish machines, air beds, and airflow monitors.