MIKROE-4855

Mikroe
932-MIKROE-4855
MIKROE-4855

製造商:

說明:
位置感測器開發工具 Accel 17 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$224.16 HK$224.16

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 位置感測器開發工具
RoHS:  
Add-On Boards
MXC62320MP
3.3 V, 5 V
品牌: Mikroe
尺寸: 28.6 mm x 25.4 mm
接口類型: I2C, UART
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Position Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Accel 17 Click

Mikroe Accel 17 Click features the MEMSIC MXC62320MP low-power digital output dual-axis accelerometer fabricated on a standard, submicron CMOS process. The MXC62320MP measures dynamic acceleration (e.g., vibration) and static acceleration (e.g., gravity). It has full-scale acceleration measurements, a range of ±2g, and a configurable host interface that supports I2C serial communication with 400kHz Fast Mode operation.