TMD3719-EVM

ams OSRAM
985-TMD3719-EVM
TMD3719-EVM

製造商:

說明:
光學感測器開發工具 HYPERSPECTRAL SENSOR

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
數量超過4會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,894.87 HK$1,894.87

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 光學感測器開發工具
RoHS:  
Evaluation Modules
ALS, Color, Proximity Sensor
TMD3719
品牌: ams OSRAM
接口類型: I2C
產品類型: Optical Sensor Development Tools
系列: TMD3719
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 990601141 Q65113A5797
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

TMD3719 Evaluation Kits

ams OSRAM TMD3719 Evaluation Kits evaluate the TMD3719 ALS/color and flicker/proximity detection sensors. These kits comprise of a main controller board, industry-standard USB 2.0 interface, a TMD3719 daughtercard, USB HID class drivers, software documentation, and GUI software. The TMD3719 boards operate at -30°C to 85°C temperature range and 1.7V to 1.98V supply voltage range. Typical applications include brightness management for displays, color management for displays, camera image processing, flicker-immune camera operation, and touch screen disable.