MIKROE-4741

Mikroe
932-MIKROE-4741
MIKROE-4741

製造商:

說明:
光學感測器開發工具 Color 13 Click

庫存量: 10

庫存:
10 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$139.74 HK$139.74

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 光學感測器開發工具
RoHS:  
Add-On Boards
RGB, Proximity Sensor
APDS-9999
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 28.6 mm x 25.4 mm
接口類型: I2C
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9027894590
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Color 13 Click

Mikroe Color 13 Click features the Broadcom Limited APDS-9999 I2C compatible RGB, proximity detector, and vertical-cavity surface-emitting laser (VCSEL). The APDS-9999 uses four individual channels of red, green, blue, and IR in a specially designed matrix arrangement. This allows optimal angular response and accurate RGB spectral response with high Lux accuracy over various light sources. It detects light intensity under multiple lighting conditions and through different attenuation materials, including dark glass configurable as ambient light and RGB sensor.