MIKROE-3444

Mikroe
932-MIKROE-3444
MIKROE-3444

製造商:

說明:
光學感測器開發工具 Ambient 6 click

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.42 HK$90.42

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 光學感測器開發工具
Add-On Boards
Ambient Light Sensor
VEML7700
3.3 V
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
接口類型: I2C
產品類型: Optical Sensor Development Tools
系列: Sensors-Optical-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3444 Ambient 6 Click

Mikroe MIKROE-3444 Ambient 6 Click senses the intensity of ambient light and provides measurement data in a digital format over an I2C interface. The Mikroe Ambient 6 Click uses the VEML7700 miniature ambient light sensor (ALS) with an I2C interface. The MIKROE-3444 is housed in a small transparent casing and provides accurate readings thanks to its 16-bit dynamic range. The device can be used in very dim and bright lighting conditions. Filtron™ technology allows response close to a human eye, while O-Trim™ technology allows for less than 10% ALS tolerance. The flicker noise rejection algorithm further improves accuracy, while excellent thermal compensation ensures consistency of the measurement results.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。