MIKROE-2871

Mikroe
932-MIKROE-2871
MIKROE-2871

製造商:

說明:
光學感測器開發工具 IrDA 3 click

庫存量: 9

庫存:
9
可立即送貨
在途量:
9
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$254.82 HK$254.82

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 光學感測器開發工具
RoHS:  
Add-On Boards
Optical Sensor
MCP2122, TFDU4101
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
接口類型: GPIO, UART
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 39.856 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

MIKROE-2871 IrDA 3 Click

Mikroe MIKROE-2871 IrDA 3 Click is an intelligent IR transceiver device that can both send and receive UART commands via the IR interface. This IrDA 3 click features IR transceiver and the encoder/decoder IC to convert the UART data and send or receive in IrDA compatible format. The MIKROE-2871 IrDA 3 click provides direct and easy to use UART to IrDA interface. Applications include short-range remote communication, fax machines, photocopiers, screen projectors, TV boxes, data loggers, GPS, various system controllers, and IRDA standard compatible applications.