IWRL6432BOOST

Texas Instruments
595-IWRL6432BOOST
IWRL6432BOOST

製造商:

說明:
多功能感測器開發工具 IWRL6432 BoosterPack ™ evaluation

庫存量: 29

庫存:
29 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,233.08 HK$1,233.08

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 多功能感測器開發工具
RoHS:  
Evaluation Modules
IWRL6432
品牌: Texas Instruments
用於: Low Power Sensor
產品類型: Multiple Function Sensor Development Tools
系列: IWRL6432BOOST
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.f

IWRL6432BOOST BoosterPack™ Evaluation Module

Texas Instruments IWRL6432BOOST BoosterPack™ Evaluation Module (EVM) is an easy-to-use 60GHz mmWave sensor evaluation kit based on an IWRL6432 device with an onboard FR4-based antenna. This board enables access to point-cloud data and power-over-USB interface. The IWRL6432BOOST supports direct connectivity to the DCA1000EVM development kit. This kit is supported by mmWave tools, demos, and software, including the mmWave software development kit (MMWAVE-L-SDK) and Code Composer Studio™ integrated development environment (IDE).