MIKROE-6017

Mikroe
932-MIKROE-6017
MIKROE-6017

製造商:

說明:
磁感測器開發工具 Hall Switch 3 Click

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$65.76 HK$65.76

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 磁感測器開發工具
RoHS:  
Add-On Boards
Hall Switch 3 Click
NMH1000
3.3 V
品牌: Mikroe
尺寸: 28.6 mm x 25.4 mm
接口類型: 2-Wire, I2C
產品類型: Magnetic Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-6017 Hall Switch 3 Click

Mikroe MIKROE-6017 Hall Switch 3 Click is a small add-on board with a magnetic field-activated switch featuring the NXP Semiconductor NMH1000. The Mikroe MIKROE-6017 click is compact, low-voltage, low-current, low-output, and highly sensitive to a vertical magnetic field. The click is ideal for electronic system wake-up, home automation (e.g., door/window open/close), contactless switches, and proximity detection.