MIKROE-4634

Mikroe
932-MIKROE-4634
MIKROE-4634

製造商:

說明:
磁感測器開發工具 MR Angle Click

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$192.84 HK$192.84

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 磁感測器開發工具
RoHS:  
Add-On Boards
Magnetic Sensor
KMZ60
3.3 V, 5 V
品牌: Mikroe
描述/功能: MR Angle Click
尺寸: 42.9 mm x 25.4 mm
用於: Rotor Position Detection for BLDC Motors, Electronic Power Steering, Steering Angle Measurement, Window Wiper Position Detection and General Contactless Angular Measurement
接口類型: SPI
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Magnetic Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MR Angle Click

Mikroe MR Angle Click contains a magnetoresistive sensor with an integrated amplifier. The board features the NXP Semiconductors KMZ60 high-precision sensor for magnetic angle measurement with single-ended cosine and sine outputs. The MR sensor element comes with two Wheatstone bridges for cosine and sine signals. It supports functions for control circuit and signal amplification, and enables angular measurements with high accuracy by an excellent linearity and temperature drift behavior. The KMZ60 is fully automotive qualified and applicable for industrial and consumer applications.