MIKROE-3522

Mikroe
932-MIKROE-3522
MIKROE-3522

製造商:

說明:
磁感測器開發工具 Magneto 4 Click

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$295.92 HK$295.92

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 磁感測器開發工具
Add-On Boards
Magnetometer Sensor
AS5311
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
產品類型: Magnetic Sensor Development Tools
系列: Hall Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 64.190 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

MIKROE-3522 Magneto 4 Click

Mikroe MIKROE-3522 Magneto 4 Click is a high-resolution magnetic encoder that allows contactless motion sensing down to 0.5µm. The Mikroe click features the AS5311, low-noise analog front-end, and digital signal processing (DSP) sections on the same die. The AS5311 can output the absolute movement detection over the serial interface as a bitstream or PWM signal thanks to internal DSP processing. The AS5311 IC also offers a high-resolution incremental output with the additional index option. The device should be used with a multi-pole magnetic strip or ring.