MIKROE-3311

Mikroe
932-MIKROE-3311
MIKROE-3311

製造商:

說明:
磁感測器開發工具 RMS to DC click

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
5
預期27/2/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$345.24 HK$345.24

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 磁感測器開發工具
RoHS:  
Add-On Boards
Power Management Specialized
LTC1968
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
接口類型: I2C
產品類型: Magnetic Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 25 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

MIKROE-3311 RMS-to-DC Click

Mikroe MIKROE-3311 RMS-to-DC Click converts the RMS input signal into a DC voltage. This DC voltage can be directly read over the I2C interface. The Mikroe RMS-to-DC click board is based on LTC1968 IC by Linear Technology. The LTC1968 IC is an RMS-to-DC converter IC that outputs analog voltage depending on the RMS value of the input signal. This IC utilizes a δ-Σ computational technique that delivers very good linearity, high accuracy, high signal bandwidth, and good thermal stability.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.