MIKROE-3275

Mikroe
932-MIKROE-3275
MIKROE-3275

製造商:

說明:
磁感測器開發工具 Magnetic rotary Click

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$238.38 HK$238.38

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 磁感測器開發工具
RoHS:  
Add-On Boards
Magnetic Sensor
HMC1512
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
產品類型: Magnetic Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

MIKROE-3275 Magnetic Rotary Click

Mikroe MIKROE-3275 Magnetic Rotary Click is an accurate position sensing Click board™ that utilizes the HMC1512 magnetic field displacement sensor IC from Honeywell. The HMC1512 integrated sensor uses two coplanar saturated-mode Wheatstone bridges with four magneto-resistive elements per bridge. The Mikroe click board also features an MCP6022 rail-to-rail operational amplifier and an MCP3202 12-bit ADC from Microchip. This click board achieves a very high precision by implementing the proprietary Anisotropic Magneto-Resistive (AMR) technology from Honeywell.