Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.
MIKROE-3190 3D Hall 2 Click
Mikroe MIKROE-3190 3D Hall 2 Click Board is used to sense magnetic field strength in three perpendicular axes. The MIKROE-3190 relies on an Infineon TLV493D-A1B6 low-power 3D magnetic sensor. The sensor has a separate Hall sensor for each axis. This allows a very reliable magnetic field sensing in 3D space for accurate angle calculations. The TLV493D-A1B6 sensor uses an industry-standard I2C communication interface and requires a very low count of external components. The I2C interface is used for chip reset, so the sensor features a very low count of pins.
MIKROE-3629 3D Hall 7 Click Board
Mikroe MIKROE-3629 3D Hall 7 Click Board is a magnetic field sensing Click board used to measure the intensity of the magnetic field across three perpendicular axes. This Mikroe click board is equipped with AK09970N high-sensitivity 3D magnetic sensor IC. The mikroSDK-compliant library supports the MIKROE-3629 and can be readily used on a system equipped with a mikroBUS™ socket. This click board utilizes SPI and I2C interfaces with the help of onboard jumpers for communication interface selection. This is done as the SPI and I2C lines are multiplexed on the same pins due to the very low pin count of the magnetic sensor. The MIKROE-3629 is ideal for position sensing, contactless knobs, encoders, switches, and potentiometers.