MIKROE-3130

Mikroe
932-MIKROE-3130
MIKROE-3130

製造商:

說明:
磁感測器開發工具 Angle 4 click

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$254.82 HK$254.82

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 磁感測器開發工具
RoHS:  
Add-On Boards
Magnetic Encoder
AEAT-800-Q24
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
產品類型: Magnetic Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3130 Angle 4 Click

Mikroe MIKROE-3130 Angle 4 Click is an angular magnetic rotary sensor that can be used as a rotary encoder. This Click Board integrates a 10- to 16-bit programmable AEAT-8800-Q24 angular magnetic encoder, which can sense the magnetic-field rotation aligned with the center of the sensor. The sensor IC offers a versatile contactless rotation sensing platform with the ability to fine-tune several working parameters like resolution, zero-position, direction, and hysteresis. Mikroe MIKROE-3130 Click Board features accurate sensing of magnetic angle, absolute positional readings over the SPI, programmable working parameters, good linearity, and a low-error margin over 360°. Typical applications include the acquisition of position and rotation for various Brushless DC (BLDC) or stepper motors, mechanical potentiometer replacement, building various HMI platforms, and robotics.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。