TLE4999XPROGRAMKITTOBO1

Infineon Technologies
726-TLE4999XPROGRAMK
TLE4999XPROGRAMKITTOBO1

製造商:

說明:
磁感測器開發工具 TLE4999X Program Kit

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,272.23 HK$7,272.23

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 磁感測器開發工具
RoHS: N
Evaluation Kits
TLE4999
品牌: Infineon Technologies
用於: Linear Hall Sensor
產品類型: Magnetic Sensor Development Tools
子類別: Development Tools
零件號別名: TLE4999X PROGRAM-KIT SP001701202
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

TLE4999X Program-Kit

Infineon Technologies TLE4999X Program-Kit is a hardware setup that includes a PGSISI-3 interface box and an evaluation board with a satellite board. The PGSISI box is connected to the computer and to the power supply. This provides the communication between the sensor and the evaluation software. This kit includes burn and erase functionality for EEPROM and an external magnetic setup. The TLE4999X program kit is designed to be used with a linear hall evaluation software in combination with the PGSISI-3 evaluation kit hardware. The software allows reading sensor output values, programming, and calibration, including temperature compensation and multi-point calibration. The TLE4999X program kit is ideal for steering torque sensing, brake and acceleration pedals, valve or flap position sensing, and automotive and industrial safety.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

感測器解決方案

英飛凌感測器解決方案提供多款適用於汽車、工業及家庭市場等各類應用的感測器,讓生活更有智慧、安全且環保。英飛凌感測器採用領先業界的技術,因此精準度極為出色。這些感測器適用於汽車、工業和消費性裝置等市場的各種應用。感測器是使用者與裝置之間互動的連結和推動元件,這種互動通常仰賴於收集、合併和解讀來自不同來源的資訊。英飛凌的感測器解決方案應用將創新提升到新水平,為使用者提供更流暢且可靠的技術互動。