AS5048B-TS_EK_AB

ams OSRAM
985-AS5048B-TS_EK_AB
AS5048B-TS_EK_AB

製造商:

說明:
磁感測器開發工具 Adapter Board with I2C Interface

庫存量: 348

庫存:
348 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$138.84 HK$138.84

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 磁感測器開發工具
RoHS:  
Adapter Boards
Magnetic Position Sensor
AS5048
3.6 V
Bulk
品牌: ams OSRAM
描述/功能: Magnetic Sensor Adapter Baord
尺寸: 28 mm x 22 mm
接口類型: I2C
產品類型: Magnetic Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 990600491 Q65114A1400
每件重量: 10.815 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AS5048B Adapter Board

ams OSRAM AS5048B Adapter Board is a PCB that allows simple and quick testing or evaluation of the AS5048 magnetic position sensor. All signals are available on a 2.54mm header footprint and can be wired easily to the user's application. The AS5048B PCB can be connected to an external microcontroller or to the Universal Connector Board (AS5xxx-UCB) in combination with an NI USB-8451 box and LabVIEW software. This PCB can be populated with an AS5048A with SPI or AS5048B with an I2C interface.

AS5048 Adapter Boards

ams OSRAM AS5048 adapter boards are small PCBs that enable designers to easily test or evaluate the AS5048 magnetic position sensor. These adapter boards eliminate the need to build a text fixture or design a separate PCB. The kit includes the AS5048 adapter board and the AS5000-MD6H-2 diametric magnet. The adapter board is available with either an SPI (AS5048A) or I²C (AS5048B) interface.