VL53L1X-SATEL

STMicroelectronics
511-VL53L1X-SATEL
VL53L1X-SATEL

製造商:

說明:
距離感測器開發工具 Breakout boards, VL53L1X Time-of-Flight (ToF) long distance sensor

庫存量: 39

庫存:
39
可立即送貨
在途量:
56
最少: 1   多個: 1   上限: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$160.13 HK$160.13

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 距離感測器開發工具
RoHS:  
Distance Sensor Development Tool
Breakout Boards
Time-of-Flight (ToF) Sensor
2.8 V to 5 V
品牌: STMicroelectronics
封裝: Bulk
系列: VL53L1X-SATEL
原廠包裝數量: 1
子類別: Development Tools
公司名稱: FlightSense
每件重量: 20.740 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9015104000
ECCN:
EAR99

VL53L1X-SATEL Breakout Board

STMicroelectronics VL53L1X-SATEL Breakout Board integrates VL53L1X long distance ranging Time-of-Flight (ToF) sensor, voltage regulator, and signal interface level shifter. This breakout board features true distance measurement independent of target size and reflectance. The VL53L1X-SATEL breakout board can be used in any application with a 2.8V to 5V supply. The PCB section supporting the VL53L1X module is perforated so that developers can break off the mini-PCB for use in a 2.8V supply application using flying-leads. This makes it easier to integrate the VL53L1X-SATEL breakout boards into development and evaluation devices due to their small form factor.