DRV425-BUSBAR-EVM

Texas Instruments
595-DRV425-BUSBAREVM
DRV425-BUSBAR-EVM

製造商:

說明:
電流感測器開發工具 A+/-100A Bus Bar Eva l Assembly

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$976.62 HK$976.62

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電流感測器開發工具
RoHS:
Evaluation Modules
Busbar Current Sensor
DRV425
5 V
品牌: Texas Instruments
描述/功能: +/- 100 A Busbar Current Sensor Reference Design Using Open-Loop Fluxgate Sensors
用於: Flux Gate Sensor
產品類型: Current Sensor Development Tools
系列: DRV425-BUSBAR
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809095
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DRV425-BUSBAR-EVM Evaluation Bus Bar Assembly

Texas Instruments DRV425-BUSBAR-EVM Bus Bar Current Sensor using Open-Loop Fluxgate Sensors Reference Design Evaluation Assembly provides a non-invasive (isolated) current measurement solution up to ±100A. The complete assembly includes a bus bar with a circular cutout, insert, PCB, isolated standoffs, terminal blocks, and interface cable assembly. The device offers an easy-to-use solution to high current measurement right out of the box.