MIKROE-6166

Mikroe
932-MIKROE-6166
MIKROE-6166

製造商:

說明:
電流感測器開發工具 Current 11 Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$238.38 HK$238.38

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 電流感測器開發工具
RoHS:  
Add-On Boards
Compact Add-On Board
ACS37600K
3.3 V, 5 V
品牌: Mikroe
描述/功能: Current 11 Click
尺寸: 42.9 mm x 25.4 mm
用於: Ideal for Current Sensing Modules
接口類型: Analog, I2C
產品類型: Current Sensor Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Current 11 Click

Mikroe Current 11 Click is a compact add-on board for industrial and commercial current-sensing applications. The Mikroe Current 11 Click features the Allegro Microsystems ACS37600K programmable Hall-effect sensor IC, with 6mV/G sensitivity and a ±333G bidirectional range. The sensor includes a user-programmable reference voltage for continuous zero-current monitoring and supports 3.3V and 5V logic levels. Ideal for current-sensing modules, motor control, UPS systems, overcurrent detection, and power supplies, this Click board™ delivers precise magnetic flux detection and stable performance.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.