SEN-17241

SparkFun
474-SEN-17241
SEN-17241

製造商:

說明:
加速感測器開發工具 SparkFun Triple Axis Digital Accelerometer Breakout - ADXL313 (Qwiic)

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$181.66 HK$181.66

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 加速感測器開發工具
Breakout Boards
Accelerometer Sensor
ADXL313
加速: 0.5 g, 1 g, 2 g, 4 g
品牌: SparkFun
描述/功能: Triple Axis Digital Accelerometer
用於: Qwiic Connector
接口類型: I2C, SPI
產品類型: Acceleration Sensor Development Tools
感應軸: 3-Axis
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99

ADXL313 3-Axis Digital Accelerometer Breakout

SparkFun ADXL313 Triple Axis Digital Accelerometer Breakout is a low power (0.1µA in standby mode), high-resolution (up to 13-bits)  accelerometer for measurements up to ±4g. This SEN-17241 breakout board measures the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. The ADXL313 breakout offers low noise (150μg/√Hz) and self-test functionality. The digital output data is formatted as 16-bit two's complement and is accessible through the on-board Qwiic connectors (I²C) or SPI. Typical use cases for the ADXL313 from Analog Devices include a car alarm, Hill Start Aid (HSA) systems, electronic parking brakes, and data recorders applications (black boxes).