MIKROE-3991

Mikroe
932-MIKROE-3991
MIKROE-3991

製造商:

說明:
光學感測器開發工具 Proximity 13 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$129.71 HK$129.71

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 光學感測器開發工具
RoHS:  
Add-On Boards
Proximity
SI1153-AB09-GMR
3.3 V
品牌: Mikroe
尺寸: 28.6 mm x 25.4 mm
接口類型: GPIO, I2C
產品類型: Optical Sensor Development Tools
系列: Proximity
原廠包裝數量: 1
子類別: Development Tools
每件重量: 23.025 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Proximity 13 Click

Mikroe Proximity 13 Click features a Silicon Labs SI1153-AB09-GMR IC for proximity and gesture detection. This sensor features an I2C digital interface and programmable-event interrupt output. The host sends commands to the Proximity 13 click to initiate on-demand proximity measurements. The host can also place the Mikroe PRoximity 13 Click board in an autonomous operational state, performing measurements at set intervals. The sensor interrupts the host after each measurement is completed or whenever the sample is larger/smaller than a set threshold value or exits/enters a set threshold window.