VCNL4035X01-SB

Vishay Semiconductors
78-VCNL4035X01-SB
VCNL4035X01-SB

製造商:

說明:
多功能感測器開發工具 Sensor Eval Board For VCNL4035X01

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$108.75 HK$108.75

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 多功能感測器開發工具
RoHS:  
Evaluation Boards
Optical Sensor
VCNL4035X01
Bulk
品牌: Vishay Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: DE
用於: Vishay VCNL4035X01 Sensor
產品類型: Multiple Function Sensor Development Tools
系列: SensorXplorer
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SensorXplorer
每件重量: 41 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8541409090
ECCN:
EAR99

VCNL4035X01-SB Sensor Board

Vishay VCNL4035X01-SB Sensor Board is designed to allow demonstration and evaluation of the VCNL4035X01 Proximity and Ambient Light Sensor when used with the Vishay SensorXplorer™.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.