NFC-DATALOGGER-EVM

Texas Instruments
595-NFCDATALOGGEREVM
NFC-DATALOGGER-EVM

製造商:

說明:
多功能感測器開發工具 NFC-DATALOGGER-EVM

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.42 HK$483.42

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 多功能感測器開發工具
RoHS: N
Evaluation Modules
Multiple Function Sensor
HDC1000, OPT3001, TMP112
2.2 V to 3.6 V
品牌: Texas Instruments
用於: HDC1000, MSP430FR5969IRGZ, OPT3001, RF430CL33xH, TMP112, TPD1E10B06
接口類型: I2C
最高工作溫度: + 60 C
最低工作溫度: - 30 C
產品類型: Multiple Function Sensor Development Tools
系列: NFC-DATALOGGER
原廠包裝數量: 1
子類別: Development Tools
每件重量: 263.190 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99

NFC-DATALOGGER-EVM Multi-Sensor Data Logger

Texas Instruments NFC-DATALOGGER-EVM Multi-Sensor Data Logger provides a complete reference design for asset tracking and cold chain data logging with over 5 year battery life. This evaluation module includes a simple NFC (Near Field Communication) interface for configuration and readback. For maximum flexibility, the system offers a choice of multiple sensor configurations. These choices allow the user to either monitor temperature (TMP112), ambient light (OPT3001), and/or humidity (HDC1000). The NFC is provided by TI's RF430CL331H and up to 64KB of non-volatile FRAM memory is available with the MSP430FR5969 MCU.