TDK-MSP-V1.2

TDK-Micronas
586-TDKMSPV12
TDK-MSP-V1.2

製造商:

說明:
磁感測器開發工具

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,451.43 HK$7,451.43

商品屬性 屬性值 選擇屬性
TDK
產品類型: 磁感測器開發工具
RoHS:
品牌: TDK-Micronas
產品類型: Magnetic Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
A Micronas device is available in a variety of delivery forms. They are distinguished by a specific ordering code. For a detailed information, please refer to the brochure: "Hall Sensors: Ordering Codes, Packaging, Handling.

CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

V5.0 Extension Board

TDK-Micronas V5.0 Extension Board is designed to connect to Micronas Hall sensors in TO92UT, TO92UF, TO92UP, SOT89, and SOIC8 packages. In addition to these sensors, this extension board from TDK-Micronas connects to Programmer Board V5.1, Magnetic Sensor Programmer (MSP) V1.0, and the HAL USB-Kit.