DK-CH101

TDK InvenSense
410-DK-CH101-01
DK-CH101

製造商:

說明:
距離感測器開發工具 Chirp Developmnt Kit

庫存量: 6

庫存:
6
可立即送貨
在途量:
6
預期4/3/2026
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,633.73 HK$1,633.73

商品屬性 屬性值 選擇屬性
TDK
產品類型: 距離感測器開發工具
RoHS:  
Distance Sensor Development Tool
Development Kits
MEMS Ultrasonic ToF Sensor
CH-101
品牌: TDK InvenSense
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Bulk
原廠包裝數量: 1
公司名稱: SmartSonic
每件重量: 353.808 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Chirp Products

TDK InvenSense Chirp Products are a family of miniature and ultra-low power ultrasonic Time-of-Flight (ToF) range sensors and modules based on MEMS technology. These sensors feature a system-in-package that integrates a Piezoelectric Micromachined Ultrasonic Transducer (PMUT) with an ultra-low-power System on Chip (SoC) in a miniature, reflowable package. The CH101 and the CH201 sensors can detect multiple objects, work in any lighting conditions, including full sunlight, and provide millimeter-accurate range measurements. The Chirp family products include ultrasonic sensor modules, development kits, and software, depending on the application requirements.

DK-CH101 SmartSonic™平台

TDK InvenSense DK-CH101 SmartSonic™平台在貿澤電子有售,是用於微型超聲波飛行時間距離感應器CH-101(4cm至120cm的距離)的綜合開發平台。該套件配備板載CH-101感應器,可以透過扁平柔性電纜將最多四個外部MOD_CH101感應器模組連接到電路板上,從而簡化原型設計。該電路板設計採用Atmel的SAMG55 Cortex-M4微控制器 (MCU),開發人員可以使用它來快速評估與開發基於CH-101的解決方案。由於配備板載內建調試器,因此無需使用外部工具即可對SAMG55 MCU進行編程或調試。該開發套件隨附必需的軟體,包括基於GUI的開發工具與應用於CH-101的內建驅動程式 - SonicLink。