X-NUCLEO-53L1A1

STMicroelectronics
511-X-NUCLEO-53L1A1
X-NUCLEO-53L1A1

製造商:

說明:
距離感測器開發工具 Long-distance ranging sensor exp board VL53L1X STM32 Nucleo Time-of-Flight (ToF)

庫存量: 18

庫存:
18 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$308.17 HK$308.17

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 距離感測器開發工具
RoHS:  
Distance Sensor Development Tool
Expansion Boards
Proximity Sensor
3.3 V
品牌: STMicroelectronics
封裝: Bulk
系列: X-NUCLEO
原廠包裝數量: 1
子類別: Development Tools
公司名稱: FlightSense
每件重量: 68.630 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543900000
USHTS:
9015104000
ECCN:
EAR99

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

X-NUCLEO-53L1A1擴充板

STMicroelectronics X-NUCLEO-53L1A1擴充板內建VL53L1X測距與手勢偵測感測器。這款遠距測距感測器擴充板以STM32 Nucleo適用的VL53L1X為基礎。X-NUCLEO-53L1A1擴充板採用FlightSense™飛行時間 (ToF) 技術。