STEVAL-MKIT04KA

STMicroelectronics
511-STEVAL-MKIT04KA
STEVAL-MKIT04KA

製造商:

說明:
多功能感測器開發工具 MEMS Sensors generation 3 sample kit based on LIS2DUXS12, LPS22DF, LSM6DSV16X

壽命週期:
新產品:
該製造商的新產品。

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$156.92 HK$156.92

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 多功能感測器開發工具
RoHS:  
Evaluation Kits
MEMS Sensor
LIS2DUXS12, LPS22DF, LSM6DSV16X
Bulk
品牌: STMicroelectronics
用於: Smart Glasses
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 20.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9023000000
ECCN:
EAR99

STEVAL-MKIT04KA MEMS Sensors Gen 3 Sample Kit

STMicroelectronics STEVAL-MKIT04KA MEMS Sensors Gen 3 Sample Kit comprises four different adapters. The STEVALMKI224V1 and STEVAL-MKI227A devices are contained in the STEVAL-MKI227KA adapter kit. The STEVAL-MKI235A device is contained in the STEVAL-MKI235KA adapter kit. The STEVALMKE003A is included in both the STEVAL-MKI227KA and STEVAL-MKI235KA adapter kits. All SMD devices are soldered on the boards. Male and female connectors must be manually soldered.