P-NUCLEO-53L4A3

STMicroelectronics
511-P-NUCLEO-53L4A3
P-NUCLEO-53L4A3

製造商:

說明:
距離感測器開發工具 VL53L4ED STM32 Nucleo pack with X-NUCLEO-53L4A3 and NUCLEO-F401RE

壽命週期:
新產品:
該製造商的新產品。

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$431.71 HK$431.71

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 距離感測器開發工具
RoHS:  
Distance Sensor Development Tool
Evaluation Kits
Time of Flight
3.3 V
VL53L4ED
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
封裝: Bulk
原廠包裝數量: 1
每件重量: 56.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9023000000
ECCN:
3A991.a.2

P-NUCLEO-53L4A3 Evaluation Kit

STMicroelectronics P-NUCLEO-53L4A3 Evaluation Kit is used for learning, evaluating, and developing applications using the VL53L4ED Time-of-Flight sensor. The STMicroelectronics P-NUCLEO-53L4A3 kit is ideal for extended-range measurements and is designed for long-range, multitarget measurements. The VL53L4ED Time-of-Flight sensor offers accurate distance measurements up to six meters, with improved performance in ambient light. The sensor has a laser emitter with an 18° Field of View (FoV). Using ST patented algorithms and innovative module construction, the VL53L4ED can detect multiple objects within the FoV with depth understanding.