SEN-14722

SparkFun
474-SEN-14722
SEN-14722

製造商:

說明:
距離感測器開發工具 SparkFun Distance Sensor Breakout - 4 Meter, VL53L1X (Qwiic)

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$246.19 HK$246.19

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 距離感測器開發工具
RoHS: N
Distance Sensor Development Tool
Breakout Boards
Distance Sensor
2.6 V to 3.5 V
品牌: SparkFun
原廠包裝數量: 1
子類別: Development Tools
每件重量: 4.768 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
9015104000
ECCN:
EAR99

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.

Qwiic Distance Sensor Breakout Board (SEN-14722)

SparkFun Qwiic Distance Sensor Breakout Board (SEN-14722) utilizes a VL53L1X Time of Flight (ToF) sensor module that gives accurate measurements at long ranges. The SEN-14722 board employs communication via I2C and utilizes a handy Qwiic system that requires no soldering for connection with the rest of the system. This breakout board also incorporates 0.1" spaced pins to use a breadboard. The SEN-14722 board comes with a field of view of 15° to 27° and a read rate of up to 50Hz. This breakout board operates within a 2.6V to 3.5V supply voltage range. 

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires.