SEK-SFM3200

Sensirion
403-SEK-SFM3200
SEK-SFM3200

製造商:

說明:
多功能感測器開發工具 Evaluation Kit for SFM3200

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
2
預期1/4/2026
2
預期8/4/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,498.01 HK$1,498.01

商品屬性 屬性值 選擇屬性
Sensirion
產品類型: 多功能感測器開發工具
RoHS:  
Evaluation Kits
Flow Meter
SFM3200
Bulk
品牌: Sensirion
產品類型: Multiple Function Sensor Development Tools
系列: SFM4100
原廠包裝數量: 1
子類別: Development Tools
公司名稱: CMOSens
零件號別名: 3.000.324
每件重量: 295.475 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9026802000
ECCN:
EAR99

SEK-SFM3200 Mass Flow Meter Evaluation Kit

Sensirion SEK-SFM3200 Mass Flow Meter Evaluation Kit allows the simultaneous evaluation of two sensors to one SEK-SensorBridge. Upon selecting the sensor evaluation kit and a SEK-SensorBridge (required), download the SEK-ControlCenter software and start evaluating. The SEK-SFM3200 kit includes the SFM3200-250 flow meter and an adapter cable.

SEK-SFM Mass Flow Meter Evaluation Kits

Sensirion SEK-SFMx Mass Flow Meter Evaluation Kits are designed to quickly and easily evaluate Sensirion Mass Flow Meters. Each kit has a flow sensor, connector cable, and downloadable SEK-ControlCenter software. The kit requires a SEK-SensorBridge (sold separately). This SEK-SensorBridge allows the connection of the sensors to a computer and works hand-in-hand with the software. The SEK-SensorBridge allows the simultaneous evaluation of two sensors. More than one sensor can be attached to each port, provided the sensors have different I2C addresses. The SEK-ControlCenter software can quickly test the sensors under real conditions and display the measurement data directly on the user's screen. The data can also be exported to an Excel spreadsheet. Sensirion SEK-SFMx Mass Flow Meter Evaluation Kits are powered via a USB connection.