SLQ-QT500 FMK

Sensirion
403-SLQ-QT500FMK
SLQ-QT500 FMK

製造商:

說明:
多功能感測器開發工具 SLQ-QT500 Flow Meter Kit

庫存量: 2

庫存:
2
可立即送貨
在途量:
3
預期8/4/2026
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$14,084.72 HK$14,084.72

商品屬性 屬性值 選擇屬性
Sensirion
產品類型: 多功能感測器開發工具
RoHS:  
Liquid Flow Sensor
3.5 V
Bulk
品牌: Sensirion
組裝國家: Not Available
擴散國: Not Available
原產國: CH
最高工作溫度: + 50 C
最低工作溫度: + 5 C
產品類型: Multiple Function Sensor Development Tools
系列: SLQ
原廠包裝數量: 1
子類別: Development Tools
公司名稱: CMOSens
零件號別名: FLOWMETERKIT SLQ-QT500 1-101004-01
每件重量: 598.752 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
USHTS:
9026102040
TARIC:
9026102100
ECCN:
EAR99

SLQ-QT500 High Purity Liquid Flow Meter

Sensirion SLQ-QT500 High Purity Liquid Flow Meter enables fast, non-invasive measurement of liquids at a flow rate of up to 120ml/min. Dual calibration allows flow monitoring for water-based or hydrocarbon-based liquids. The straight wetted flow path of the SLQ liquid flow meter is made of PFA and Quartz, which ensures measuring aggressive chemicals. The Sensirion SLQ-QT500 flow meter's micro-thermal technology, in combination with the straight and obstacle-free flow path, makes it ideal for high-viscosity liquids.

Liquid Flow Meter Sensors

Sensirion Liquid Flow Meter Sensors enable fast, non-invasive measurement of liquid flow rates. Sensirion's Liquid Flow Meter Sensors offer multiple interface options. Digital interface options include I2C-Bus, RS485-Bus, and USB Cable. Analog interface options include 0-10V voltage output and additional operation modes.