SEK-SDP8xx

Sensirion
403-SEK-SDP8XX
SEK-SDP8xx

製造商:

說明:
壓力感測器開發工具 Sensirion Evaluation Kit for SDP8xx series including SDP810-500Pa, connection cable to Sensirion SensorBridge and Sensirion Viewer Software.SensorBridge sold separately

庫存量: 12

庫存:
12
可立即送貨
在途量:
16
預期11/3/2026
16
預期1/5/2026
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$665.49 HK$665.49

商品屬性 屬性值 選擇屬性
Sensirion
產品類型: 壓力感測器開發工具
RoHS:  
Evaluation Kits
SDP800, SDP801, SDP810, SDP811
2.7 V to 5.5 V
Bulk
品牌: Sensirion
組裝國家: Not Available
擴散國: Not Available
原產國: HU
用於: Differential Pressure Sensor
產品類型: Pressure Sensor Development Tools
系列: SDP8xx
原廠包裝數量: 1
子類別: Development Tools
公司名稱: CMOSens
零件號別名: 3.000.764
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

SEK-SDP8xx Differential Pressure Evaluation Kit

Sensirion SEK-SDP8xx Differential Pressure Evaluation Kit provides an easy-to-use and cost-effective demonstration platform for the SDP8xx Pressure Sensors. The SDP8xx Sensors are based on CMOSens® Sensor Technology, which combines the sensor element, signal processing, and digital calibration on a small CMOS chip. The SDP8xx Sensors measure the pressure of air and non-aggressive gases with superb accuracy and no offset drift. The devices cover a pressure range of up to ±500Pa (±2" H2O / ±5mbar) and deliver outstanding accuracy, even at the bottom end of the measuring range.