KXTJ3-1057-EVK-001

ROHM Semiconductor
755-KXTJ31057EVK001
KXTJ3-1057-EVK-001

製造商:

說明:
加速感測器開發工具 KXTJ3-1057 Accelerometer EvalKit for RoKiX

壽命週期:
NRND:
不建議用於新設計。

庫存量: 22

庫存:
22 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過22會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$410.75 HK$410.75

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 加速感測器開發工具
RoHS:  
Evaluation Boards
Accelerometer Sensor
KXTJ3-1057
Bulk
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: JP
用於: Accelerometer
接口類型: I2C, USB
產品類型: Acceleration Sensor Development Tools
系列: KXTJ3-1057
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Kionix
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

KXTJ3-1057 Evaluation Kits

ROHM Semiconductor KXTJ3-1057 Evaluation Kits are designed to evaluate the KXTJ3-1057 accelerometer. The KXTJ3-1057-EVK-001 evaluation board is used along with the RKX-EVK-001 accelerometer sensor evaluation kit. The KXTJ3-1057-EVK-002 evaluation board is used along with shield for Arduino, Arduino Uno, a USB cable, and computer installed Arduino IDE. KXTJ3 Tri-axis Digital Accelerometer is offered as a tri-axis ±2g, ±4g, ±8g, or ±16g silicon accelerometer. KXTJ3's sensing element is constructed using Kionix’s proprietary plasma micromachining process technology. Acceleration sensing is based on differential capacitance arising from acceleration-induced motion of the sensing element.