ZSSC3241KIT

Renesas Electronics
968-ZSSC3241KIT
ZSSC3241KIT

製造商:

說明:
多功能感測器開發工具 ZSSC3241 EVALUATION KIT

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
2
預期4/3/2026
2
待定
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,733.52 HK$1,733.52

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 多功能感測器開發工具
RoHS:  
Evaluation Boards
Sensor Signal Conditioner
ZSSC3241
Bulk
品牌: Renesas Electronics
接口類型: I2C, OWI, SPI
產品類型: Multiple Function Sensor Development Tools
系列: ZSSC3241
原廠包裝數量: 1
子類別: Development Tools
公司名稱: XK
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

ZSSC3241 Evaluation Kit

Renesas Electronics ZSSC3241 Evaluation Kit is engineered for sensor module evaluation, laboratory setup, and module calibration development for the ZSSC3241 SSC. The kit allows communication between the user and the ZSSC3241 with the GUI (Graphical User Interface). The ZSSC3241-GUI confirms the communication via a USB port (configured as a virtual COM port) to the SSC Communication Board (CB). The microcontroller on the SSC CB interprets these commands, converts them to the configured interface (I2C, SPI, or OWI), and delivers them to the ZSSC3241 found on the ZSSC3241 SSC Evaluation Board.