AS7331-EVK

ams OSRAM
985-AS7331-EVK
AS7331-EVK

製造商:

說明:
光學感測器開發工具 LIGHT SENSOR

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
數量超過8會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,639.20 HK$2,639.20

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 光學感測器開發工具
RoHS:  
Evaluation Kits
Spectral Sensor
AS7331
Bulk
品牌: ams OSRAM
接口類型: I2C
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 990601135 Q65114A3278
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991

AS7331 Evaluation Kit

ams OSRAM AS7331 Evaluation Kit allows initial sensor measurements by implementing the AS7331 spectral UV sensor. The AS7331-EVK hardware is split into two parts. The parts consist of a sensor board with an I2C interface and a communication board with USB output where the sensor board is connected.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.