MIKROE-6284

Mikroe
932-MIKROE-6284
MIKROE-6284

製造商:

說明:
光學感測器開發工具 Color 18 Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$310.22 HK$310.22

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 光學感測器開發工具
RoHS:  
Add-On Boards
Compact Add-On Board
TCS3530
3.3 V, 5 V
品牌: Mikroe
描述/功能: Color 18 Click
尺寸: 42.9 mm x 25.4 mm
用於: Ideal for Calculating CCT and Chromaticity
接口類型: I2C
產品類型: Optical Sensor Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9027890090
USHTS:
9027894590
ECCN:
EAR99

Color 18 Click

Mikroe Color 18 Click is designed for accurate ambient light detection and flicker monitoring. The board is based on the ams OSRAM TCS3530 color ambient light sensor. The TCS3530 features true color XYZ sensing, flicker detection up to 7kHz, and eight concurrent sensing channels with independent gain configurations. It also incorporates a UV/IR blocking filter for precise light measurements and a unique Click Snap feature, which allows the main sensor area to be movable by breaking the PCB for flexible implementation.