MIKROE-5066

Mikroe
932-MIKROE-5066
MIKROE-5066

製造商:

說明:
磁感測器開發工具 Hall Current 13 Click

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$267.15 HK$267.15

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 磁感測器開發工具
RoHS:  
Add-On Boards
TMCS1107-Q1
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
接口類型: I2C
最高工作溫度: + 120 C
最低工作溫度: - 40 C
產品類型: Magnetic Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99

Hall Current 13 Click

Mikroe Hall Current 13 Click provides economical and precise AC or DC current sensing solutions. The board features the Texas Instruments TMCS1107-Q1 galvanically isolated Hall-effect current sensor. It's capable of DC or AC current measurement with high accuracy, excellent linearity, and temperature stability. It enables the lowest drift, <3% full-scale error, and highest accuracy over time and temperature. It also provides a reliable 420V lifetime working voltage and 3kVRMS isolation between the current path and circuitry with uni/bidirectional current sensing. Besides, the user is allowed to process the output signal in analog or digital form.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.